Add To Favorites
Product Overview
Digi-Key Part Number DF5A6.2LJELMCT-ND
Quantity Available 4,248
Can ship immediately
Manufacturer

Manufacturer Part Number

DF5A6.2LJE,LM

Description TVS DIODE 5VWM ESV
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets DF5A6.2LJE
Online Catalog DFx Series
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 4
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 5V
Voltage - Breakdown (Min) 5.9V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 6.5pF @ 1MHz
Operating Temperature -
Mounting Type Surface Mount
Package / Case SOT-553
Supplier Device Package ESV
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DF5A6.2LJE(TE85LFCT
DF5A6.2LJE(TE85LFCT-ND
DF5A6.2LJELMCT

22:10:20 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.37000 0.37
10 0.33800 3.38
25 0.24360 6.09
100 0.18950 18.95
250 0.11912 29.78
500 0.10152 50.76
1,000 0.06903 69.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DF5A6.2LJELMTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: 0.05750
  • Digi-Reel® ? : DF5A6.2LJELMDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,248 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback