Add To Favorites
Product Overview
Digi-Key Part Number DF5A3.6JELMCT-ND
Quantity Available 7,720
Can ship immediately
Manufacturer

Manufacturer Part Number

DF5A3.6JE,LM

Description TVS DIODE 1VWM ESV PAC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets DF5A3.6JE
Online Catalog DF5A3.6CJE Series
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 4
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 1V
Voltage - Breakdown (Min) 3.4V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 110pF @ 1MHz
Operating Temperature -
Mounting Type Surface Mount
Package / Case SOT-553
Supplier Device Package ESV
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DF5A3.6JELMCT

11:09:00 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 0.33
10 0.29600 2.96
25 0.21320 5.33
100 0.16580 16.58
250 0.10424 26.06
500 0.08884 44.42
1,000 0.06041 60.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DF5A3.6JELMTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.05290
  • Digi-Reel® ? : DF5A3.6JELMDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,720 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback