Add To Favorites
Product Overview
Digi-Key Part Number DF3D29FULFCT-ND
Quantity Available 4,635
Can ship immediately
Manufacturer

Manufacturer Part Number

DF3D29FU,LF

Description TVS DIODE 24VWM 47VC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets DF3D29FU
Online Catalog Automotive, AEC-Q101 DF3D18FU Series
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 2
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 24V
Voltage - Breakdown (Min) 26V
Voltage - Clamping (Max) @ Ipp 47V
Current - Peak Pulse (10/1000µs) 3A (8/20µs)
Power - Peak Pulse 140W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency 9pF @ 1MHz
Operating Temperature -
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package USM
 
Additional Resources
Standard Package ? 1
Other Names DF3D29FULFCT

12:48:10 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 0.44
10 0.34700 3.47
25 0.29240 7.31
100 0.23790 23.79
250 0.19716 49.29
500 0.16316 81.58
1,000 0.12236 122.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DF3D29FULFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.10890
  • Digi-Reel® ? : DF3D29FULFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,635 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback