Add To Favorites
Product Overview
Digi-Key Part Number DF3A6.8LFULFCT-ND
Quantity Available 8,862
Can ship immediately
Manufacturer

Manufacturer Part Number

DF3A6.8LFU,LF

Description TVS DIODE 5VWM USM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets DF3A6.8LFU
Online Catalog DF3x Series
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 2
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 5V
Voltage - Breakdown (Min) 6.5V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 6pF @ 1MHz
Operating Temperature -
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package USM
 
Additional Resources
Standard Package ? 1
Other Names DF3A6.8LFULFCT

16:44:10 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 0.42
10 0.30600 3.06
25 0.23800 5.95
100 0.18010 18.01
250 0.12748 31.87
500 0.10198 50.99
1,000 0.07818 78.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DF3A6.8LFULFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.06600
  • Digi-Reel® ? : DF3A6.8LFULFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,862 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback