• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number DF3A5.6FLFDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DF3A5.6F,LF

Description TVS DIODE 2.5VWM S-MINI
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets DF3A5.6F
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Type Zener
Unidirectional Channels 2
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 2.5V
Voltage - Breakdown (Min) 5.3V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 65pF @ 1MHz
Operating Temperature -
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package S-Mini
 
Additional Resources
Standard Package ? 1
Other Names DF3A5.6FLFDKR

14:28:17 1/22/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DF3A5.6FLFTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.06210
  • Cut Tape (CT) ? : DF3A5.6FLFCT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 5,118 - Immediate
  • Unit Price: 0.38000
Send Feedback