Add To Favorites
Product Overview
Digi-Key Part Number DF2S20CTL3FCT-ND
Quantity Available 19,668
Can ship immediately
Manufacturer

Manufacturer Part Number

DF2S20CT,L3F

Description TVS DIODE 15VWM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DF2S20CT
Online Catalog DF2x Series
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 15V
Voltage - Breakdown (Min) 18.8V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 9pF @ 1MHz
Operating Temperature -
Mounting Type Surface Mount
Package / Case SOD-882
Supplier Device Package CST2
 
Additional Resources
Standard Package ? 1
Other Names DF2S20CTL3FCT

03:07:59 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.20000 0.20
10 0.18400 1.84
25 0.16720 4.18
100 0.12050 12.05
250 0.07096 17.74
500 0.05892 29.46
1,000 0.04017 40.17
2,500 0.03414 85.36
5,000 0.03080 153.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DF2S20CTL3FTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.02600
  • Digi-Reel® ? : DF2S20CTL3FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,668 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback