Add To Favorites
Product Overview
Digi-Key Part Number DF2S10FSL3MCT-ND
Quantity Available 15,900
Can ship immediately
Manufacturer

Manufacturer Part Number

DF2S10FS,L3M

Description TVS DIODE 8VWM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DF2S10FS
Online Catalog DF2x Series
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 8V (Max)
Voltage - Breakdown (Min) 9.4V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 16pF @ 1MHz
Operating Temperature -
Mounting Type Surface Mount
Package / Case SOD-923
Supplier Device Package fSC (SOD-923)
 
Additional Resources
Standard Package ? 1
Other Names DF2S10FSL3MCT

10:11:25 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.19000 0.19
10 0.17000 1.70
25 0.15440 3.86
100 0.11120 11.12
250 0.06552 16.38
500 0.05438 27.19
1,000 0.03708 37.08
2,500 0.03152 78.80
5,000 0.02843 142.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DF2S10FSL3MTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.02400
  • Digi-Reel® ? : DF2S10FSL3MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,900 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback