• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number CUS521H3FDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CUS521,H3F

Description DIODE SCHOTTKY 30V 200MA USC
Expanded Description Diode Schottky 30V 200mA Surface Mount USC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets CUS521
Product Training Modules General Purpose Discrete Items
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 200mA
Voltage - Forward (Vf) (Max) @ If 500mV @ 200mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 30µA @ 30V
Capacitance @ Vr, F 26pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package USC
Operating Temperature - Junction 125°C (Max)
 
Additional Resources
Standard Package ? 1
Other Names CUS521H3FDKR

06:06:41 1/21/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CUS521H3FTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.06000
  • Cut Tape (CT) ? : CUS521H3FCT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,024 - Immediate
  • Unit Price: 0.39000
Send Feedback