• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number CBS05F30(TPL3)DKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CBS05F30(TPL3)

Description DIODE SCHOTTKY 30V 500MA CST2B
Expanded Description Diode Schottky 30V 500mA Surface Mount CST2B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets CBS05F30
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 500mA
Voltage - Forward (Vf) (Max) @ If 450mV @ 500mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 50µA @ 30V
Capacitance @ Vr, F 118pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Supplier Device Package CST2B
Operating Temperature - Junction 125°C (Max)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CBS05F30(TPL3)DKR

12:24:47 1/23/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CBS05F30(TPL3)TR-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback