Add To Favorites
Product Overview
Digi-Key Part Number 74VHCV245FT(BJ)CT-ND
Quantity Available 4,611
Can ship immediately
Manufacturer

Manufacturer Part Number

74VHCV245FT(BJ)

Description IC BUS TRANSCEIVER 8BIT 20TSSOP
Expanded Description Transceiver, Non-Inverting 1 Element 8 Bit per Element Push-Pull Output 20-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 74VHCV245FT
Online Catalog 74VHCV
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series 74VHCV
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Transceiver, Non-Inverting
Number of Elements 1
Number of Bits per Element 8
Input Type Schmitt Trigger
Output Type Push-Pull
Current - Output High, Low 16mA, 16mA
Voltage - Supply 1.8 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 74VHCV245FT(BJ)CT

15:21:59 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 0.56
10 0.43600 4.36
25 0.36760 9.19
100 0.29920 29.92
250 0.24792 61.98
500 0.20518 102.59
1,000 0.15388 153.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74VHCV245FT(BJ)TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.13695
  • Digi-Reel® ? : 74VHCV245FT(BJ)DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,611 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback