Add To Favorites
Product Overview
Digi-Key Part Number 74VHCV07FT(BJ)CT-ND
Quantity Available 4,968
Can ship immediately
Manufacturer

Manufacturer Part Number

74VHCV07FT(BJ)

Description IC BUFF NON-INVERT 5.5V 14TSSOP
Expanded Description Buffer, Non-Inverting Element 1 Bit per Element Open Drain Output 14-TSSOPB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 74VHCV07FT
Online Catalog 74VHCV
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series Automotive, AEC-Q100, 74VHCV
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 6
Number of Bits per Element 1
Input Type Schmitt Trigger
Output Type Open Drain
Current - Output High, Low -, 16mA
Voltage - Supply 1.8 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOPB
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 74VHCV07FT(BJ)CT

02:13:13 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 0.53
10 0.37300 3.73
25 0.30600 7.65
100 0.24470 24.47
250 0.17800 44.50
500 0.14462 72.31
1,000 0.11124 111.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74VHCV07FT(BJ)TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.09720
  • Digi-Reel® ? : 74VHCV07FT(BJ)DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,968 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback