Add To Favorites
Product Overview
Digi-Key Part Number 74VHC02FT(BJ)CT-ND
Quantity Available 9,207
Can ship immediately
Manufacturer

Manufacturer Part Number

74VHC02FT(BJ)

Description IC GATE NOR 4CH 2-INP 14TSSOP
Expanded Description NOR Gate IC 4 Channel 14-TSSOPB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 74VHC02FT
Online Catalog 74VHC
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series Automotive, AEC-Q100, 74VHC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type NOR Gate
Number of Circuits 4
Number of Inputs 2
Features -
Voltage - Supply 2 V ~ 5.5 V
Current - Quiescent (Max) 2µA
Current - Output High, Low 8mA, 8mA
Logic Level - Low 0.5V
Logic Level - High 1.5V
Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 14-TSSOPB
Package / Case 14-TSSOP (0.173", 4.40mm Width)
 
Additional Resources
Standard Package ? 1
Other Names 74VHC02FT(BJ)CT

03:05:09 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 0.47
10 0.33100 3.31
25 0.27200 6.80
100 0.21750 21.75
250 0.15820 39.55
500 0.12854 64.27
1,000 0.09888 98.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74VHC02FT(BJ)TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: 0.08640
  • Digi-Reel® ? : 74VHC02FT(BJ)DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,207 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback