Add To Favorites
Product Overview
Digi-Key Part Number 74HCT04D(BJ)CT-ND
Quantity Available 4,995
Can ship immediately
Manufacturer

Manufacturer Part Number

74HCT04D(BJ)

Description IC INVERTER 6CH 14SOIC
Expanded Description Inverter IC 6 Channel 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 74HCT04D
Online Catalog 74HCT - Toshiba
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series 74HCT
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Inverter
Number of Circuits 6
Number of Inputs 6
Features -
Voltage - Supply 4.5 V ~ 5.5 V
Current - Quiescent (Max) 1µA
Current - Output High, Low 4mA, 4mA
Logic Level - Low 0.8V
Logic Level - High 2V
Max Propagation Delay @ V, Max CL 16ns @ 5.5V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package 14-SOIC
Package / Case 14-SOIC (0.154", 3.90mm Width)
 
Additional Resources
Standard Package ? 1
Other Names 74HCT04D(BJ)CT

08:34:06 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 0.49
10 0.34500 3.45
25 0.28320 7.08
100 0.22660 22.66
250 0.16480 41.20
500 0.13390 66.95
1,000 0.10300 103.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74HCT04D(BJ)TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.09000
  • Digi-Reel® ? : 74HCT04D(BJ)DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,995 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback