Add To Favorites
Product Overview
Digi-Key Part Number 74HC4049D(BJ)CT-ND
Quantity Available 4,974
Can ship immediately
Manufacturer

Manufacturer Part Number

74HC4049D(BJ)

Description IC INVERTER 6CH 16SOIC
Expanded Description Inverter IC 6 Channel 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 74HC4049D,50D
Online Catalog 74HC
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series 74HC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Inverter
Number of Circuits 6
Number of Inputs 6
Features -
Voltage - Supply 2 V ~ 6 V
Current - Quiescent (Max) 1µA
Current - Output High, Low 7.8mA, 7.8mA
Logic Level - Low 0.5 V ~ 1.8 V
Logic Level - High 1.5 V ~ 4.2 V
Max Propagation Delay @ V, Max CL 25ns @ 6V, 150pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package 16-SOIC
Package / Case 16-SOIC (0.154", 3.90mm Width)
 
Additional Resources
Standard Package ? 1
Other Names 74HC4049D(BJ)CT

05:21:52 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 0.41
10 0.32000 3.20
25 0.27000 6.75
100 0.21990 21.99
250 0.18220 45.55
500 0.15080 75.40
1,000 0.11309 113.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74HC4049D(BJ)TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.10065
  • Digi-Reel® ? : 74HC4049D(BJ)DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,974 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback