Add To Favorites
Product Overview
Digi-Key Part Number 74HC393D(BJ)CT-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Manufacturer Part Number

74HC393D(BJ)

Description IC DUAL 4BIT BINARY COUNT 14SOIC
Expanded Description Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 74HC393D
Online Catalog 74HC
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series 74HC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Binary Counter
Direction Up
Number of Elements 2
Number of Bits per Element 4
Reset -
Timing -
Count Rate 32MHz
Trigger Type Negative Edge
Voltage - Supply 2 V ~ 6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 74HC393D(BJ)CT

23:27:04 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 0.49
10 0.34500 3.45
25 0.28320 7.08
100 0.22660 22.66
250 0.16480 41.20
500 0.13390 66.95
1,000 0.10300 103.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74HC393D(BJ)TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.09000
  • Digi-Reel® ? : 74HC393D(BJ)DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback