Add To Favorites
Product Overview
Digi-Key Part Number 74HC373D(BJ)CT-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Manufacturer Part Number

74HC373D(BJ)

Description IC LATCH OCTAL D 3ST 20SOIC
Expanded Description D-Type Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 74HC373D
Online Catalog 74HC
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series 74HC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type D-Type Latch
Circuit 8:8
Output Type Tri-State
Voltage - Supply 2 V ~ 6 V
Independent Circuits 1
Delay Time - Propagation 30ns
Current - Output High, Low 7.8mA, 7.8mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 74HC373D(BJ)CT

08:08:00 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 0.54
10 0.42500 4.25
25 0.35880 8.97
100 0.29200 29.20
250 0.24196 60.49
500 0.20024 100.12
1,000 0.15017 150.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74HC373D(BJ)TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.13365
  • Digi-Reel® ? : 74HC373D(BJ)DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback