Add To Favorites
Product Overview
Digi-Key Part Number 74HC245D(BJ)CT-ND
Quantity Available 3,980
Can ship immediately
Manufacturer

Manufacturer Part Number

74HC245D(BJ)

Description Transceiver, Non-Inverting 1 Element 8 Bit per Element Push-Pull Output 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 74HC245D
Online Catalog 74HC
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

Logic - Buffers, Drivers, Receivers, Transceivers

Manufacturer

Toshiba Semiconductor and Storage

Series 74HC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Transceiver, Non-Inverting
Number of Elements 1
Number of Bits per Element 8
Input Type -
Output Type Push-Pull
Current - Output High, Low 7.8mA, 7.8mA
Voltage - Supply 2 V ~ 6 V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 74HC245D(BJ)CT

14:02:52 12/10/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 0.50
10 0.39400 3.94
25 0.33200 8.30
100 0.27040 27.04
250 0.22404 56.01
500 0.18540 92.70
1,000 0.13905 139.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74HC245D(BJ)TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.12375
  • Digi-Reel® ? : 74HC245D(BJ)DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,980 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback