Add To Favorites
Product Overview
Digi-Key Part Number 2SK880GRTE85LFCT-ND
Quantity Available 38,879
Can ship immediately
Manufacturer

Manufacturer Part Number

2SK880GRTE85LF

Description JFET N-CH 50V 0.1W USM
Expanded Description JFET N-Channel 50V 2.6mA @ 10V 100mW Surface Mount SC-70
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 2SK880
Online Catalog N-Channel JFETs
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Voltage - Breakdown (V(BR)GSS) 50V
Drain to Source Voltage (Vdss) -
Current - Drain (Idss) @ Vds (Vgs=0) 2.6mA @ 10V
Current Drain (Id) - Max -
Voltage - Cutoff (VGS off) @ Id 1.5V @ 100nA
Input Capacitance (Ciss) (Max) @ Vds 13pF @ 10V
Resistance - RDS(On) -
Power - Max 100mW
Operating Temperature 125°C (TJ)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SC-70
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 2SK880GRTE85LFCT

16:40:35 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 0.63
10 0.52700 5.27
25 0.46160 11.54
100 0.39550 39.55
250 0.34280 85.70
500 0.29004 145.02
1,000 0.22413 224.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2SK880GRTE85LFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 33,000 - Immediate
  • Unit Price: 0.19840
  • Digi-Reel® ? : 2SK880GRTE85LFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 38,879 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback