• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 2SC5066-YLFDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

2SC5066-Y,LF

Description TRANS RF NPN 12V 1MHZ SSM
Expanded Description RF Transistor NPN 12V 30mA 7GHz 100mW Surface Mount SSM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 2SC5066
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Transistor Type NPN
Voltage - Collector Emitter Breakdown (Max) 12V
Frequency - Transition 7GHz
Noise Figure (dB Typ @ f) 1dB @ 500MHz
Gain -
Power - Max 100mW
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 10mA, 5V
Current - Collector (Ic) (Max) 30mA
Operating Temperature 125°C (TJ)
Mounting Type Surface Mount
Package / Case SC-75, SOT-416
Supplier Device Package SSM
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 2SC5066-Y(T5LFT)DKR
2SC5066-Y(T5LFT)DKR-ND
2SC5066-YLFDKR

21:17:48 2/19/2017

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 2SC5066-YLFCT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 390 - Immediate
  • Unit Price: 0.13000
Send Feedback