Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 2SC5066-YLFCT-ND
Quantity Available 390
Can ship immediately
Manufacturer

Manufacturer Part Number

2SC5066-Y,LF

Description TRANS RF NPN 12V 1MHZ SSM
Expanded Description RF Transistor NPN 12V 30mA 7GHz 100mW Surface Mount SSM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 2SC5066
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Transistor Type NPN
Voltage - Collector Emitter Breakdown (Max) 12V
Frequency - Transition 7GHz
Noise Figure (dB Typ @ f) 1dB @ 500MHz
Gain -
Power - Max 100mW
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 10mA, 5V
Current - Collector (Ic) (Max) 30mA
Operating Temperature 125°C (TJ)
Mounting Type Surface Mount
Package / Case SC-75, SOT-416
Supplier Device Package SSM
 
Additional Resources
Standard Package ? 1
Other Names 2SC5066-Y(T5LFT)CT
2SC5066-Y(T5LFT)CT-ND
2SC5066-YLFCT

04:04:55 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.13000 0.13
10 0.11900 1.19
25 0.10720 2.68
100 0.09390 9.39
250 0.08240 20.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback