Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 2SA1955FVATPL3ZCT-ND
Quantity Available 2,930
Can ship immediately
Manufacturer

Manufacturer Part Number

2SA1955FVATPL3Z

Description TRANS PNP 12V 0.4A VESM
Expanded Description Bipolar (BJT) Transistor PNP 12V 400mA 130MHz 100mW Surface Mount CST3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 2SA1955F
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Transistor Type PNP
Current - Collector (Ic) (Max) 400mA
Voltage - Collector Emitter Breakdown (Max) 12V
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 200mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 10mA, 2V
Power - Max 100mW
Frequency - Transition 130MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-101, SOT-883
Supplier Device Package CST3
 
Additional Resources
Standard Package ? 1
Other Names 2SA1955FVATPL3ZCT

04:22:17 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 0.50
10 0.36200 3.62
25 0.28120 7.03
100 0.21290 21.29
250 0.15064 37.66
500 0.12052 60.26
1,000 0.09239 92.39
2,500 0.08034 200.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2SA1955FVATPL3ZTR-ND
  • Minimum Quantity: 8,000  Non-Stock ?
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.07020
Send Feedback