Add To Favorites
Product Overview
Digi-Key Part Number 2SA1312GRTE85LFCT-ND
Quantity Available 5,571
Can ship immediately
Manufacturer

Manufacturer Part Number

2SA1312GRTE85LF

Description TRANS PNP 120V 0.1A S-MINI
Expanded Description Bipolar (BJT) Transistor PNP 120V 100mA 100MHz 150mW Surface Mount S-Mini
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 2SA1312
Online Catalog PNP Transistors
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 120V
Vce Saturation (Max) @ Ib, Ic 300mV @ 1mA, 10mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 6V
Power - Max 150mW
Frequency - Transition 100MHz
Operating Temperature 125°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package S-Mini
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
2SA1163-GRLFTR-ND 2SA1163-GR,LF Toshiba Semiconductor and Storage Tape & Reel (TR) ? 3,000 - Immediate
0.05060 3,000
2SA1163-GRLFCT-ND 2SA1163-GR,LF Toshiba Semiconductor and Storage Cut Tape (CT) ? 4,803 - Immediate
0.31000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 2SA1312GRTE85LFCT

04:12:26 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 0.39
10 0.27800 2.78
25 0.21640 5.41
100 0.16380 16.38
250 0.11588 28.97
500 0.09270 46.35
1,000 0.07107 71.07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2SA1312GRTE85LFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.06000
  • Digi-Reel® ? : 2SA1312GRTE85LFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,571 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback