• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 2SA1162S-Y LF(DDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

2SA1162S-Y, LF(D

Description TRANS PNP 50V 0.15A S-MINI
Expanded Description Bipolar (BJT) Transistor PNP 50V 150mA 80MHz 150mW Surface Mount S-Mini
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
2SA1162-YLFDKR-ND 2SA1162-Y,LF Toshiba Semiconductor and Storage Digi-Reel® ? 3,563 - Immediate
Digi-Reel® 1
Documents & Media
Datasheets 2SA1162
Product Training Modules General Purpose Discrete Items
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Digi-Reel® ?
Part Status Obsolete
Transistor Type PNP
Current - Collector (Ic) (Max) 150mA
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 2mA, 6V
Power - Max 150mW
Frequency - Transition 80MHz
Operating Temperature 125°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package S-Mini
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 2SA1162-Y(TE85LF)DKR
2SA1162-Y(TE85LF)DKR-ND
2SA1162-YDKR
2SA1162-YDKR-ND
2SA1162S-Y LF(DDKR

06:48:32 1/24/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2SA1162S-Y LF(DTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.03680
  • Cut Tape (CT) ? : 2SA1162S-Y LF(DCT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,202 - Immediate
  • Unit Price: 0.23000
Send Feedback