• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 1SV322(TPH3F)DKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1SV322(TPH3,F)

Description DIODE VARACTOR 10V USC
Expanded Description Varactor Single 10V Surface Mount USC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 1SV322
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Capacitance @ Vr, F 7.1pF @ 4V, 1MHz
Capacitance Ratio 4.3
Capacitance Ratio Condition C1/C4
Voltage - Peak Reverse (Max) 10V
Diode Type Single
Q @ Vr, F -
Operating Temperature 125°C (TJ)
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package USC
 
Additional Resources
Standard Package ? 1
Other Names 1SV322(TPH3F)DKR
1SV322FDKR
1SV322FDKR-ND

23:55:51 2/22/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1SV322(TPH3F)TR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.09000
  • Cut Tape (CT) ? : 1SV322(TPH3F)CT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 35 - Immediate
  • Unit Price: 0.49000
Send Feedback