• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 1SS389H3FDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1SS389,H3F

Description DIODE SCHOTTKY 40V 100MA ESC
Expanded Description Diode Schottky 40V 100mA Surface Mount ESC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CES388L3FDKR-ND CES388,L3F Toshiba Semiconductor and Storage Digi-Reel® ? 12,087 - Immediate
Digi-Reel® 1
Documents & Media
Datasheets 1SS389
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Digi-Reel® ?
Part Status Obsolete
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 100mA
Voltage - Forward (Vf) (Max) @ If 600mV @ 50mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 5µA @ 10V
Capacitance @ Vr, F 25pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case SC-79, SOD-523
Supplier Device Package ESC
Operating Temperature - Junction 125°C (Max)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1SS388(TL3FD)DKR
1SS388(TL3FD)DKR-ND
1SS389,H3FDKR
1SS389,H3FDKR-ND
1SS389H3FDKR

13:43:19 2/25/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1SS389H3FTR-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.05060
Send Feedback