Add To Favorites
Product Overview
Digi-Key Part Number 1SS384TE85LFCT-ND
Quantity Available 4,948
Can ship immediately
Manufacturer

Manufacturer Part Number

1SS384TE85LF

Description DIODE ARRAY SCHOTTKY 10V USQ
Expanded Description Diode Array 2 Independent Schottky 10V 100mA Surface Mount SC-82
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 1SS384
Online Catalog Silicon Epitaxial Schottky Barrier Diode
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 2 Independent
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 10V
Current - Average Rectified (Io) (per Diode) 100mA
Voltage - Forward (Vf) (Max) @ If 500mV @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 20µA @ 10V
Operating Temperature - Junction 125°C (Max)
Mounting Type Surface Mount
Package / Case SC-82
Supplier Device Package USQ
 
Additional Resources
Standard Package ? 1
Other Names 1SS384TE85LFCT

05:51:35 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 0.49
10 0.34900 3.49
25 0.27200 6.80
100 0.20580 20.58
250 0.14560 36.40
500 0.11648 58.24
1,000 0.08931 89.31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1SS384TE85LFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.07980
  • Digi-Reel® ? : 1SS384TE85LFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,948 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback