• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 1SS361FVL3F(TDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1SS361FV,L3F(T

Description DIODE ARRAY GP 80V 100MA VESM
Expanded Description Diode Array 1 Pair Common Cathode Standard 80V 100mA Surface Mount SOT-723
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 1SS361FV
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Diode Configuration 1 Pair Common Cathode
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 80V
Current - Average Rectified (Io) (per Diode) 100mA
Voltage - Forward (Vf) (Max) @ If 1.2V @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 500nA @ 80V
Operating Temperature - Junction 150°C (Max)
Mounting Type Surface Mount
Package / Case SOT-723
Supplier Device Package VESM
 
Additional Resources
Standard Package ? 1
Other Names 1SS361FVL3F(TDKR
1SS361FVL3FDKR
1SS361FVL3FDKR-ND

05:22:51 1/24/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1SS361FVL3F(TTR-ND
  • Minimum Quantity: 8,000  Non-Stock ?
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.02415
  • Cut Tape (CT) ? : 1SS361FVL3F(TCT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 6,101 - Immediate
  • Unit Price: 0.16000
Send Feedback