Add To Favorites
Product Overview
Digi-Key Part Number 1SS315TPH3FCT-ND
Quantity Available 8,020
Can ship immediately
Manufacturer

Manufacturer Part Number

1SS315TPH3F

Description DIODE SCHOTTKY 5V 30MA USC
Expanded Description RF Diode Schottky - Single 5V 30mA USC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 1SS315
Online Catalog Schottky Diodes
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky - Single
Voltage - Peak Reverse (Max) 5V
Current - Max 30mA
Capacitance @ Vr, F 0.6pF @ 0.2V, 1MHz
Resistance @ If, F -
Power Dissipation (Max) -
Operating Temperature 125°C (TJ)
Package / Case SC-76, SOD-323
Supplier Device Package USC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1SS315TPH3FCT

11:03:43 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 0.39
10 0.27800 2.78
25 0.21640 5.41
100 0.16380 16.38
250 0.11588 28.97
500 0.09270 46.35
1,000 0.07107 71.07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1SS315TPH3FTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,060 - Immediate
  • Unit Price: 0.06034
  • Digi-Reel® ? : 1SS315TPH3FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,020 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback