Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 12-31-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 1SS302TE85LFCT-ND
Quantity Available 917
Can ship immediately
Manufacturer

Manufacturer Part Number

1SS302TE85LF

Description DIODE ARRAY GP 80V 100MA SC70
Expanded Description Diode Array 1 Pair Series Connection Standard 80V 100mA Surface Mount SC-70, SOT-323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 1SS302
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Diode Configuration 1 Pair Series Connection
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 80V
Current - Average Rectified (Io) (per Diode) 100mA
Voltage - Forward (Vf) (Max) @ If 1.2V @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 500nA @ 80V
Operating Temperature - Junction 125°C (Max)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SC-70
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1SS302ALFCT-ND 1SS302A,LF Toshiba Semiconductor and Storage Cut Tape (CT) ? 0
0.24000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1SS302TE85LFCT

14:27:58 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 0.36
10 0.32400 3.24
25 0.23360 5.84
100 0.18170 18.17
250 0.11420 28.55
500 0.09734 48.67
1,000 0.06619 66.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1SS302TE85LFTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 24,000 - Immediate
  • Unit Price: 0.05796
Send Feedback