Add To Favorites
Product Overview
Digi-Key Part Number 1SS295(TE85LF)CT-ND
Quantity Available 6,365
Can ship immediately
Manufacturer

Manufacturer Part Number

1SS295(TE85L,F)

Description DIODE ARRAY SCHOTTKY 4V SC59-3
Expanded Description Diode Array 1 Pair Series Connection Schottky 4V 30mA Surface Mount TO-236-3, SC-59, SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 1SS295
Online Catalog Silicon Epitaxial Schottky Barrier Diode
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 1 Pair Series Connection
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 4V
Current - Average Rectified (Io) (per Diode) 30mA
Voltage - Forward (Vf) (Max) @ If 320mV @ 2mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 25µA @ 500mV
Operating Temperature - Junction 125°C (Max)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SC-59-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1SS295(TE85LF)CT

21:51:56 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 0.49
10 0.34400 3.44
25 0.28240 7.06
100 0.22610 22.61
250 0.16440 41.10
500 0.13358 66.79
1,000 0.10275 102.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1SS295(TE85LF)TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.14648
  • Digi-Reel® ? : 1SS295(TE85LF)DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,365 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback