• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 1SS181SLF(DDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1SS181S,LF(D

Description DIODE ARRAY GP 80V 100MA SC59
Expanded Description Diode Array 1 Pair Common Anode Standard 80V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1SS181LF-ND 1SS181,LF Toshiba Semiconductor and Storage Tape & Reel (TR) ? 0
0.03450 3,000  Non-Stock ?
Documents & Media
Datasheets 1SS181
Product Training Modules General Purpose Discrete Items
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Digi-Reel® ?
Part Status Obsolete
Diode Configuration 1 Pair Common Anode
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 80V
Current - Average Rectified (Io) (per Diode) 100mA
Voltage - Forward (Vf) (Max) @ If 1.2V @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 500nA @ 80V
Operating Temperature - Junction 125°C (Max)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SC-59
 
You May Also Be Interested In
  • W5300 - WIZnet | 1278-1009-ND DigiKey Electronics
  • W5300
  • WIZnet
  • IC CONTROLLER ETHERNET 100LQFP
  • Unit Price 8.48000
  • 1278-1009-ND
Additional Resources
Standard Package ? 1
Other Names 1SS181SLF(DDKR
1SS181SLFDKR
1SS181SLFDKR-ND

21:08:32 3/24/2017

Send Feedback