Add To Favorites
Product Overview
Digi-Key Part Number 893-1267-1-ND
Quantity Available 2,150
Can ship immediately
Manufacturer

Manufacturer Part Number

XCL219B183FR-G

Description 1A INDUCTOR BUILT-IN PWM STEP-DO
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 1A 2.5V - 5.5V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets XCL219, XCL220 Series
Online Catalog XCL219 and XCL220 Series
Product Attributes Select All
Categories
Manufacturer

Torex Semiconductor Ltd

Series XCL219
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 5.5V
Voltage - Output 1 1.8V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 1A
Power (Watts) - Manufacture Series -
Voltage - Isolation -
Applications ITE (Commercial)
Features OCP, OTP, SCP, UVLO
Mounting Type Surface Mount
Package / Case 8-SMD
Size / Dimension 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.04mm)
Operating Temperature -40°C ~ 105°C
Efficiency 93%
 
Additional Resources
Standard Package ? 1
Other Names 893-1267-1

06:39:34 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.79000 2.79
10 2.52400 25.24
25 2.25320 56.33
100 2.02780 202.78
250 1.80252 450.63
500 1.57718 788.59
1,000 1.30681 1,306.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 893-1267-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 1.18125
  • Digi-Reel® ? : 893-1267-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,150 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback