Add To Favorites
Product Overview
Digi-Key Part Number 893-1363-1-ND
Quantity Available 2,930
Can ship immediately
Manufacturer

Manufacturer Part Number

XC9272B0914R-G

Description IC REG BUCK 0.9V 50MA SYNC 6USP
Expanded Description Buck Switching Regulator IC Positive Fixed 0.9V 1 Output 50mA 6-XFDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets XC9272 Series
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer

Torex Semiconductor Ltd

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2V
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 0.9V
Voltage - Output (Max) -
Current - Output 50mA
Frequency - Switching -
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-XFDFN Exposed Pad
Supplier Device Package 6-USPEL (1.8x2)
 
Additional Resources
Standard Package ? 1
Other Names 893-1363-1

08:30:06 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.44000 1.44
10 1.27700 12.77
25 1.15360 28.84
100 1.00940 100.94
250 0.88580 221.45
500 0.78280 391.40
1,000 0.61800 618.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 893-1363-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.56000
  • Digi-Reel® ? : 893-1363-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,930 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback