Add To Favorites
Product Overview
Digi-Key Part Number 893-1332-1-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

XC9263A75DMR-G

Description IC REG BUCK ADJ 0.5A SYNC SOT25
Expanded Description Buck Switching Regulator IC Positive Adjustable 1V 1 Output 500mA SC-74A, SOT-753
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets XC9263, XC9264 Series
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer

Torex Semiconductor Ltd

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) 1V
Voltage - Output (Max) 15V
Current - Output 500mA
Frequency - Switching 2.2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-25
 
Additional Resources
Standard Package ? 1
Other Names 893-1332-1

16:36:21 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.14000 1.14
10 1.00600 10.06
25 0.90840 22.71
100 0.79490 79.49
250 0.69756 174.39
500 0.61646 308.23
1,000 0.48668 486.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 893-1332-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.44100
  • Digi-Reel® ? : 893-1332-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback