Add To Favorites
Product Overview
Digi-Key Part Number 893-1232-1-ND
Quantity Available 3,548
Can ship immediately
Manufacturer

Manufacturer Part Number

XC9261B33DER-G

Description IC REG BUCK 3.3V 1.5A SYNC 6-USP
Expanded Description Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1.5A 6-UFDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets XC9260/1 Series
Featured Product XC9261 Series Step-Down DC/DC Converters
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer

Torex Semiconductor Ltd

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 1.5A
Frequency - Switching 3MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 6-UFDFN Exposed Pad
Supplier Device Package 6-USPC (1.8x2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 893-1232-1

15:00:14 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.80000 1.80
10 1.62200 16.22
25 1.44840 36.21
100 1.30360 130.36
250 1.15876 289.69
500 1.01392 506.96
1,000 0.84010 840.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 893-1232-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.75938
  • Digi-Reel® ? : 893-1232-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,548 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback