Add To Favorites
Product Overview
Digi-Key Part Number 893-1162-1-ND
Quantity Available 1,585
Can ship immediately
Manufacturer

Manufacturer Part Number

XC9236A33DMR-G

Description IC REG BCK 3.3V 0.6A SYNC SOT-25
Expanded Description Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 600mA SC-74A, SOT-753
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Torex Semiconductor Ltd

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2V
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 600mA
Frequency - Switching 3MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-25
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 893-1162-1

04:14:22 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.60000 1.60
10 1.44200 14.42
25 1.28760 32.19
100 1.15880 115.88
250 1.03000 257.50
500 0.90126 450.63
1,000 0.74675 746.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 893-1162-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.67500
  • Digi-Reel® ? : 893-1162-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,585 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback