Add To Favorites
Product Overview
Digi-Key Part Number 893-1086-1-ND
Quantity Available 3,299
Can ship immediately
Manufacturer

Manufacturer Part Number

XC6218P252NR-G

Description IC REG LDO 2.5V 0.2A 24SSOT
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 200mA SSOT-24
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets XC6218 Series
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog 2.5V to 2.7V
Product Attributes Select All
Categories
Manufacturer

Torex Semiconductor Ltd

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 2.5V
Current - Output 200mA
Voltage - Dropout (Typical) 0.24V @ 100mA
Number of Regulators 1
Voltage - Input Up to 6V
Current - Limit (Min) 250mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-82
Supplier Device Package SSOT-24
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 893-1086-1

04:38:30 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 0.68
10 0.56900 5.69
25 0.49760 12.44
100 0.42640 42.64
250 0.36956 92.39
500 0.31270 156.35
1,000 0.24164 241.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 893-1086-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.21390
  • Digi-Reel® ? : 893-1086-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,299 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback