Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number TKS2351CT-ND
Quantity Available 8,674
Can ship immediately
Manufacturer

Toko America Inc.

Manufacturer Part Number

LL1608-F33NK

Description FIXED IND 33NH 300MA 650 MOHM
Expanded Description 33nH Unshielded Multilayer Inductor 300mA 650 mOhm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Documents & Media
Datasheets LL1608F Type
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Toko America Inc.

Series LL1608-F
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Multilayer
Material - Core -
Inductance 33nH
Tolerance ±10%
Current Rating 300mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 650 mOhm Max
Q @ Freq 14 @ 100MHz
Frequency - Self Resonant 1.5GHz
Ratings -
Operating Temperature -40°C ~ 100°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-1498-1-ND MLG1608B33NJT000 TDK Corporation Cut Tape (CT) ? 4,142 - Immediate
0.17000 1  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names LL1608F33NK
TKS2351CT

01:13:14 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.12000 0.12
10 0.11400 1.14
25 0.11120 2.78
250 0.10920 27.30
500 0.10702 53.51
1,000 0.10483 104.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TKS2351TR-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.09360
Send Feedback