Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number TKS2346CT-ND
Quantity Available 17,587
Can ship immediately
Manufacturer

Toko America Inc.

Manufacturer Part Number

LL1608-F12NK

Description FIXED IND 12NH 300MA 400 MOHM
Expanded Description 12nH Unshielded Multilayer Inductor 300mA 400 mOhm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Documents & Media
Datasheets LL1608F Type
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Toko America Inc.

Series LL1608-F
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Multilayer
Material - Core -
Inductance 12nH
Tolerance ±10%
Current Rating 300mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 400 mOhm Max
Q @ Freq 11 @ 100MHz
Frequency - Self Resonant 2.7GHz
Ratings -
Operating Temperature -40°C ~ 100°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Additional Resources
Standard Package ? 1
Other Names LL1608F12NK
TKS2346CT

01:46:01 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.12000 0.12
10 0.11400 1.14
25 0.11120 2.78
250 0.10920 27.30
500 0.10702 53.51
1,000 0.10483 104.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TKS2346TR-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 16,000 - Immediate
  • Unit Price: 0.09360
Send Feedback