Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number TKS2592CT-ND
Quantity Available 25,090
Can ship immediately
Manufacturer

Toko America Inc.

Manufacturer Part Number

LL1005-FH10NK=P3

Description FIXED IND 10NH 300MA 460 MOHM
Expanded Description 10nH Unshielded Multilayer Inductor 300mA 460 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Documents & Media
Datasheets LL1005FH Type
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Toko America Inc.

Series LL1005-FH
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Multilayer
Material - Core Ceramic
Inductance 10nH
Tolerance ±10%
Current Rating 300mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 460 mOhm Max
Q @ Freq 12 @ 100MHz
Frequency - Self Resonant 3.75GHz
Ratings -
Operating Temperature -40°C ~ 100°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-1467-1-ND MLK1005S10NJT000 TDK Corporation Cut Tape (CT) ? 3,247 - Immediate
0.10000 1
587-1519-1-ND HK100510NJ-T Taiyo Yuden Cut Tape (CT) ? 56,967 - Immediate
0.10000 1
Additional Resources
Standard Package ? 1
Other Names LL1005-F10NKBULK
LL1005-FH10NKBULK
LL1005FH10NKP3
TKS2592CT

21:25:52 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.11000 0.11
10 0.10500 1.05
25 0.10280 2.57
250 0.10080 25.20
500 0.09878 49.39
1,000 0.09677 96.77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TKS2592TR-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 20,000 - Immediate
  • Unit Price: 0.08640
Send Feedback