Add To Favorites
Product Overview
Digi-Key Part Number 1121-1213-ND
Quantity Available 110
Can ship immediately
Manufacturer

Manufacturer Part Number

PLED96W-092-C1050-D

Description LED SUPPLY CC AC/DC 31-92V 1.05A
Expanded Description 1.05A 31 ~ 92 V Constant Current LED Driver AC DC Converter Topology 1 Output
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets PLED96W Series
LED Driver Catalog 2016
Design Resources Lighting Product Selector
3D Model PLED96W.stp
PLED96W.igs
Online Catalog PLED96W Series
Product Attributes Select All
Categories
Manufacturer

Thomas Research Products

Series PLED96W
Part Status Active
Type Constant Current
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 90VAC
Voltage - Input (Max) 305VAC
Voltage - Output 31 ~ 92 V
Current - Output (Max) 1.05A
Power (Watts) 96W
Voltage - Isolation -
Dimming Analog
Features OCP, OVP, SCP
Ratings IP66, NEMA 6
Operating Temperature -30°C ~ 65°C
Efficiency 91%
Termination Style Wire Leads
Size / Dimension 9.34" L x 2.33" W x 1.47" H (237.3mm x 59.2mm x 37.3mm)
Mounting Type Chassis Mount
Approvals CE, cULus
Weight 1.4 lbs (635g)
 
Additional Resources
Standard Package ? 10
Other Names 1121-1213

04:47:42 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 60.83000 60.83
5 59.09200 295.46
10 56.48500 564.85
25 55.61600 1,390.40
50 52.14000 2,607.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback