Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1121-1273-ND
Quantity Available 48
Can ship immediately
Manufacturer

Manufacturer Part Number

OMNIUS500

Description OMNI ULTRASONIC CEILING SENSOR
Expanded Description Proximity/Occupancy Sensor UltraSonic 500 Square Feet Logic Ceiling White, Off
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Thomas Research Products

Series Omni™
Part Status Active
Sensor Type UltraSonic
Voltage - Supply 24V
Coverage 500 Square Feet
Output Type Logic
Mounting Type Ceiling
Color White, Off
Operating Temperature 0°C ~ 40°C
Manual Override No
 
Associated Product
Additional Resources
Standard Package ? 50
Other Names 1121-1273

00:44:12 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 132.24000 132.24
5 125.28000 626.40
10 111.36000 1,113.60
25 104.40000 2,610.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback