Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1121-1275-ND
Quantity Available 49
Can ship immediately
Manufacturer

Manufacturer Part Number

OMNIIRLQTI

Description OMNI ULTRASONIC CEILING SENSOR
Expanded Description Proximity/Occupancy Sensor Passive Infrared 1500 Square Feet Logic Ceiling White, Off
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Thomas Research Products

Series Omni™
Part Status Active
Sensor Type Passive Infrared
Voltage - Supply 24V
Coverage 1500 Square Feet
Output Type Logic
Mounting Type Ceiling
Color White, Off
Operating Temperature 0°C ~ 40°C
Manual Override No
 
Associated Product
Additional Resources
Standard Package ? 50
Other Names 1121-1275

16:44:07 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 109.44000 109.44
5 103.68000 518.40
10 92.16000 921.60
25 86.40000 2,160.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback