Add To Favorites
Product Overview
Digi-Key Part Number 1121-1267-ND
Quantity Available 50
Can ship immediately
Manufacturer

Manufacturer Part Number

OMNIDT2000RPQTI

Description INFRARED & ULTRASONIC CEILING SE
Expanded Description Proximity/Occupancy Sensor Passive Infrared, Ultrasonic 2000 Square Feet Relay Ceiling White, Off
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Thomas Research Products

Series Omni™
Part Status Active
Sensor Type Passive Infrared, Ultrasonic
Voltage - Supply 24V
Coverage 2000 Square Feet
Output Type Relay
Mounting Type Ceiling
Color White, Off
Operating Temperature 0°C ~ 40°C
Manual Override No
 
Associated Product
Additional Resources
Standard Package ? 50
Other Names 1121-1267

12:23:05 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 176.64000 176.64
5 165.60000 828.00
10 160.08000 1,600.80
25 154.56000 3,864.00
50 151.80000 7,590.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback