Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1121-1259-ND
Quantity Available 36
Can ship immediately
Manufacturer

Manufacturer Part Number

LHMTS1-G-LA

Description PASSIVE INFRARED WALL SWITCH SEN
Expanded Description Proximity/Occupancy Sensor Passive Infrared, Ultrasonic 1000 Square Feet Relay Wall Mount Almond, Light
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Design Resources Development Tool Selector
Online Catalog LHMTS1 LightHawk™ Wall Switch Sensors
Product Attributes Select All
Categories
Manufacturer

Thomas Research Products

Series LightHAWK2™
Part Status Active
Sensor Type Passive Infrared, Ultrasonic
Voltage - Supply 120/277VAC
Coverage 1000 Square Feet
Output Type Relay
Mounting Type Wall Mount
Color Almond, Light
Operating Temperature 0°C ~ 40°C
Manual Override Yes
 
Additional Resources
Standard Package ? 50
Other Names 1121-1259

04:53:10 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 168.48000 168.48
5 149.76000 748.80
10 140.40000 1,404.00
25 135.72000 3,393.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback