Add To Favorites
Product Overview
Digi-Key Part Number 296-39544-1-ND
Quantity Available 1,857
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

USBN9604-28MX/NOPB

Description IC CONTROLLER SERIAL BUS 28-SOIC
Expanded Description USB Controller USB 1.0 and 1.1 Parallel Interface 28-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets USBN9603,04
Manufacturer Product Page USBN9604-28MX/NOPB Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog USB Controllers
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Protocol USB
Function Controller
Interface Parallel
Standards USB 1.0 and 1.1
Voltage - Supply 3 V ~ 5.5 V
Current - Supply 30mA
Operating Temperature 0°C ~ 70°C
Package / Case 28-SOIC (0.295", 7.50mm Width)
Supplier Device Package 28-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-39544-1

01:20:10 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.20000 6.20
10 5.61700 56.17
100 4.62990 462.99
500 4.04800 2,024.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : USBN9604-28M/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,007 - Immediate
    9,984 - Factory Stock ?
  • Unit Price: 7.24000
  • Tape & Reel (TR) ? : 296-39544-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 3.41550
  • Digi-Reel® ? : 296-39544-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,857 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback