Add To Favorites
Product Overview
Digi-Key Part Number 296-28077-1-ND
Quantity Available 2,067
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

UCD9244RGCT

Description IC DGTL PWM SYSTEM CTRLR 64VQFN
Expanded Description PWM Controller PMIC 64-VQFN (9x9)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets UCD9244
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
PCN Assembly/Origin Wafer Fab Site Addition 15/Jun/2015
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Power Management - Specialized
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications PWM Controller
Current - Supply 8mA
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-VQFN (9x9)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-28077-1

13:08:29 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.15000 10.15
10 9.16800 91.68
100 7.59030 759.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-28077-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 7.03800
  • Digi-Reel® ? : 296-28077-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,067 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : UCD9244RGCR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 6,000 - Factory Stock ?
  • Unit Price: 4.50000
Send Feedback