Add To Favorites
Product Overview
Digi-Key Part Number 296-44941-1-ND
Quantity Available 250
Can ship immediately

Factory Stock ?: 2,250
Manufacturer

Manufacturer Part Number

UCD90160ARGCT

Description 8-CHANNEL SEQUENCER WITH 10-FAN
Expanded Description Supervisor 16 Channel 64-VQFN (9x9)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets UCD90160A Datasheet
Manufacturer Product Page UCD90160ARGCT Specifications
Online Catalog Sequencer
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Sequencer
Number of Voltages Monitored 16
Output -
Reset Active Low
Reset Timeout 2 µs Minimum
Voltage - Threshold Adjustable/Selectable
Operating Temperature -40°C ~ 110°C (TA)
Mounting Type Surface Mount
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-VQFN (9x9)
 
Additional Resources
Standard Package ? 1
Other Names 296-44941-1

11:59:08 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.11000 13.11
10 12.04900 120.49
100 10.17580 1,017.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-44941-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    2,250 - Factory Stock ?
  • Unit Price: 9.39456
  • Digi-Reel® ? : 296-44941-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 250 - Immediate
    2,250 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : UCD90160ARGCR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 6.74560
Send Feedback