Add To Favorites
Product Overview
Digi-Key Part Number 296-34781-1-ND
Quantity Available 1,387
Can ship immediately

Factory Stock ?: 5,000
Manufacturer

Manufacturer Part Number

UCD3138RHAT

Description IC DGTL PWR CTRLR 40VQFN
Expanded Description Power Supply Controller Digital Power Controller 40-VQFN (6x6)
Lead Free Status / RoHS Status Request inventory verification / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets UCD3138 Datasheet
PCN Design/Specification UCD3138 14/Nov/2016
Online Catalog Power Supply Controllers, Monitors
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Digital Power Controller
Voltage - Input -
Voltage - Supply 3 V ~ 3.6 V
Current - Supply 100mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 40-VFQFN Exposed Pad
Supplier Device Package 40-VQFN (6x6)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 296-34781-1

13:24:46 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.85000 11.85
10 10.73800 107.38
100 8.85170 885.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-34781-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,250 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: 8.22292
  • Digi-Reel® ? : 296-34781-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,387 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-42404-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 5.25750
  • Cut Tape (CT) ? : 296-42404-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,665 - Immediate
  • Unit Price: 10.30000
  • Digi-Reel® ? : 296-42404-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,665 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback