Add To Favorites
Product Overview
Digi-Key Part Number 296-42555-1-ND
Quantity Available 476
Can ship immediately

Factory Stock ?: 1,500
Manufacturer

Manufacturer Part Number

UCD3138ARGCT

Description IC DGTL PWR CTRLR 64VQFN
Expanded Description Power Supply Controller Digital Power Controller 64-VQFN (9x9)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Digital Power Controller
Voltage - Input 2.1V
Voltage - Supply 3 V ~ 3.6 V
Current - Supply -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-VQFN (9x9)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 296-42555-1

20:01:00 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.90000 12.90
10 11.83100 118.31
100 9.98760 998.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-42555-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    1,500 - Factory Stock ?
  • Unit Price: 9.21476
  • Digi-Reel® ? : 296-42555-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 476 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : UCD3138ARGCR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 6.64375
Send Feedback